Part Details for 952651-000 by TE Connectivity
Overview of 952651-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 952651-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3575
|
Newark | Terminal, Ring Tongue, #10, 18Awg, Red Rohs Compliant: Yes |Raychem Te Connectivity 952651-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3861 |
|
$0.9730 / $1.5100 | Buy Now |
DISTI #
952651-000-ND
|
DigiKey | CONN RING CIRC 18-22AWG CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
247 In Stock |
|
$0.7494 / $1.4500 | Buy Now |
DISTI #
952651-000
|
Avnet Americas | Ring Tongue Terminal 18-22AWG Tin Box - Bulk (Alt: 952651-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4788 / $0.5244 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.5000 | Buy Now |
DISTI #
RYCB-106-1501
|
Heilind Electronics | 952651-000 1197377-3 B-106-1501 | Americas - 0 in Stock |
|
$0.4776 / $0.5672 | Buy Now |
|
Onlinecomponents.com | B-106-1501 RoHS: Compliant |
3881 In Stock |
|
$0.4951 / $0.9191 | Buy Now |
DISTI #
952651-000
|
TTI | Terminals B-106-1501 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 877 In Stock |
|
$0.5200 / $1.0900 | Buy Now |
DISTI #
RYCB-106-1501
|
Interstate Connecting Components | 952651-000 1197377-3 B-106-1501 | 0 |
|
$0.4776 / $0.5672 | Buy Now |
DISTI #
000000000003790519
|
Sager | Terminals B-106-1501 Min Qty: 5000 | 0 |
|
$0.3938 / $0.5320 | Buy Now |
DISTI #
952651-000
|
Avnet Abacus | Ring Tongue Terminal 18-22AWG Tin Box (Alt: 952651-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 952651-000
952651-000 CAD Models
952651-000 Part Data Attributes
|
952651-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
952651-000
TE Connectivity
B-106-1501
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 952651-000
This table gives cross-reference parts and alternative options found for 952651-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 952651-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
505044-1 | STUD RTNG AMVAR TERM .020 BR | TE Connectivity | 952651-000 vs 505044-1 |
132246-3 | Ring Terminal, 0.9mm2 | TE Connectivity | 952651-000 vs 132246-3 |
51873-4 | TERMINAL, BUDG R 18 6 | TE Connectivity | 952651-000 vs 51873-4 |
2-51873-1 | BODY R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 952651-000 vs 2-51873-1 |
321892-1 | STRA,RT,DG,22-16,M3.5-#6,NI,AU | TE Connectivity | 952651-000 vs 321892-1 |
51873-8 | BODY R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 952651-000 vs 51873-8 |
171506-2 | Ring Terminal, 1.04mm2 | TE Connectivity | 952651-000 vs 171506-2 |
CC2621-000 | 1mm2 | TE Connectivity | 952651-000 vs CC2621-000 |
40698 | RING TONGUE 22-18 AWG TPBR | TE Connectivity | 952651-000 vs 40698 |
1958455-1 | TERMINAL, RT,STRAT, HR, 22-16,#10, NI PL | TE Connectivity | 952651-000 vs 1958455-1 |