There are no models available for this part yet.
Overview of 95278-802A10LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-802A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, 0.38um(15u\\) Gold plating | |
95278-401B46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. | |
95278-101B26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 95278-802A10LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95278-802A10LF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 95278-802A10LF) RoHS: Compliant Min Qty: 2880 Package Multiple: 320 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5719 | Buy Now | |
DISTI #
649-95278-802A10LF
|
Mouser Electronics | Headers & Wire Housings 10P DR VRT UNSHD HDR 11.8MM LENGTH RoHS: Compliant | 425 |
|
$0.6820 / $1.3500 | Buy Now | |
DISTI #
95278-802A10LF
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 95278-802A10LF) RoHS: Compliant Min Qty: 2880 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
95278-802A10LF
|
Avnet Asia | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R (Alt: 95278-802A10LF) RoHS: Compliant Min Qty: 960 Package Multiple: 320 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5859 / $0.6601 | Buy Now |