Part Details for 953-101-5006 by Amphenol Corporation
Overview of 953-101-5006 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 953-101-5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-953-101-5006
|
Mouser Electronics | Fiber Optic Connectors ST Connector, Singlemode 126 m, Zirconia PC ferrule, Yellow SM RoHS: Compliant | 294 |
|
$3.4900 / $5.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 99 |
|
$3.3121 / $7.6440 | Buy Now |
|
Quest Components | 79 |
|
$4.7775 / $10.2375 | Buy Now |
Part Details for 953-101-5006
953-101-5006 CAD Models
953-101-5006 Part Data Attributes
|
953-101-5006
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
953-101-5006
Amphenol Corporation
Fiber Optic ST Connector, 126um, Single Mode, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |