Part Details for 953-101-5010 by Amphenol Corporation
Overview of 953-101-5010 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 953-101-5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-953-101-5010
|
Mouser Electronics | Fiber Optic Connectors CONN, ST 128um M/M RoHS: Compliant | 0 |
|
$2.9700 / $3.8500 | Order Now |
Part Details for 953-101-5010
953-101-5010 CAD Models
953-101-5010 Part Data Attributes
|
953-101-5010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
953-101-5010
Amphenol Corporation
Fiber Optic ST Connector, 128um, Multi Mode, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 50/125 UM FIBER SIZE WITH INSERTION LOSS 0.14 DB TYP ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 128um | |
IEC Conformance | NO | |
Insertion Loss | 0.35 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE |
Alternate Parts for 953-101-5010
This table gives cross-reference parts and alternative options found for 953-101-5010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 953-101-5010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86013-8500 | Fiber Optic ST Connector, 127um, Multi Mode, Simplex, Plug | Molex | 953-101-5010 vs 86013-8500 |
953-101-5310 | Fiber Optic ST Connector, 128um, Multi Mode, Simplex | Amphenol Corporation | 953-101-5010 vs 953-101-5310 |
953-101-5310-P | Fiber Optic ST Connector | Amphenol Corporation | 953-101-5010 vs 953-101-5310-P |
86013-3500 | Fiber Optic ST Connector, 128um, Multi Mode, Simplex, Plug | Molex | 953-101-5010 vs 86013-3500 |