Part Details for 9530A1114-0 by TE Connectivity
Overview of 9530A1114-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9530A1114-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9530A1114-0-ND
|
DigiKey | 9530A1114-0 Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6490 | Buy Now |
|
Onlinecomponents.com | 9530A1114-0 RoHS: Compliant | 0 |
|
$2.5600 / $7.5100 | Buy Now |
DISTI #
RYC9530A1114-0
|
Interstate Connecting Components | 9530A1114-0 | 0 |
|
Buy Now | |
DISTI #
000000000001128564
|
Sager | TE Connectivity 9530A1114-0 Min Qty: 1 | 0 |
|
$2.8200 / $3.5300 | Buy Now |
|
Master Electronics | 9530A1114-0 RoHS: Compliant | 0 |
|
$2.5600 / $7.5100 | Buy Now |
Part Details for 9530A1114-0
9530A1114-0 CAD Models
9530A1114-0 Part Data Attributes
|
9530A1114-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9530A1114-0
TE Connectivity
Wire And Cable, 2 Conductor(s), 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |