Part Details for 9535-060-100 by Belden Inc
Overview of 9535-060-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9535-060-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable, 5 cond, 24AWG, Strand (7X32), Foil shielded, Chrome jkt, 100 ft. RoHS: Compliant |
2 In Stock 700 Factory Stock |
|
$195.4800 / $209.9600 | Buy Now |
|
Master Electronics | Cable, 5 cond, 24AWG, Strand (7X32), Foil shielded, Chrome jkt, 100 ft. RoHS: Compliant |
2 In Stock 700 Factory Stock |
|
$195.4800 / $209.9600 | Buy Now |