Part Details for 9536 060U1000 by Belden Inc
Overview of 9536 060U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9536 060U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1638
|
Newark | Shielded Multiconductor Cable, 6 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9536 060U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,198.6200 / $2,368.7500 | Buy Now |
DISTI #
BEL5251-1000-ND
|
DigiKey | CABLE 6COND 24AWG CHRM SHD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9695 | Buy Now |
DISTI #
566-9536-U1000-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6C SHIELD 1000ft BOX CHROME RoHS: Compliant | 0 |
|
$2,114.5500 | Order Now |
DISTI #
70004113
|
RS | Multiconductor Cable, 6C, 24AWG, 7x32, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9536 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,143.4300 | RFQ |