Part Details for 9537460000 by Weidmüller Interface GmbH & Co. KG
Overview of 9537460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9537460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2579
|
Newark | Wdu 6 Sl |Weidmuller 9537460000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $7.8800 | Buy Now |
DISTI #
9537460000-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$3.6300 / $6.2500 | Buy Now |
DISTI #
9537460000
|
Avnet Americas | Conn Modular Terminal Blocks 2 POS Screw ST Cable Mount 45A - Bulk (Alt: 9537460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.7456 / $4.3149 | Buy Now |
DISTI #
470-9537460000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 6 SL RoHS: Compliant | 96 |
|
$3.6300 / $5.9600 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 45A RoHS: Compliant |
12 In Stock |
|
$3.7600 / $4.9600 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 45A RoHS: Compliant |
12 In Stock |
|
$3.7600 / $4.9600 | Buy Now |