Part Details for 9539-060-1000 by Belden Inc
Overview of 9539-060-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9539-060-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable, 9 cond, 24AWG, Strand (7X32), Foil shielded, Chrome jkt, 1000 ft. RoHS: Compliant |
1 In Stock |
|
$2,146.5300 / $2,289.2100 | Buy Now |
|
Master Electronics | Cable, 9 cond, 24AWG, Strand (7X32), Foil shielded, Chrome jkt, 1000 ft. RoHS: Compliant |
1 In Stock |
|
$2,146.5300 / $2,289.2100 | Buy Now |