There are no models available for this part yet.
Overview of 9540 060U1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9540BCPZ | Analog Devices | 650 MHz Clock Generator | |
AD9540BCPZ-REEL7 | Analog Devices | 650 MHz Clock Generator on ree | |
495-4010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, B-Key, 4.75mm (0.187in), Header. |
Price & Stock for 9540 060U1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K7366
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9540 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,312.8000 / $3,569.1400 | Buy Now | |
DISTI #
BEL5259-1000-ND
|
DigiKey | CABLE 10COND 24AWG CHROME Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7285 | Buy Now | |
DISTI #
566-9540-U1000-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 10C SHIELD 1000ft BOX CHROME RoHS: Compliant | 0 |
|
$3,186.1300 | Order Now |