Part Details for 9540 by Keystone Electronics Corp
Overview of 9540 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9540BCPZ | Analog Devices | 650 MHz Clock Generator | |
AD9540BCPZ-REEL7 | Analog Devices | 650 MHz Clock Generator on ree | |
495-4010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, B-Key, 4.75mm (0.187in), Header. |
Price & Stock for 9540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0050
|
Newark | Screw 6-32 X 1-1/4 Nylon Rohs Compliant: Yes |Keystone 9540 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1010 | Buy Now |
DISTI #
36-9540-ND
|
DigiKey | MACH SCREW FLAT SLOTTED #6-32 Min Qty: 2500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0692 | Buy Now |
DISTI #
534-9540
|
Mouser Electronics | Screws & Fasteners 1 1/4" 6-32 NYLON RoHS: Compliant | 591 |
|
$0.0900 / $0.1600 | Buy Now |
DISTI #
71280546
|
RS | SCREW 6-32 X 1-1/4 NYLON | Keystone Electronics 9540 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 / $0.0730 | RFQ |
DISTI #
KEYS9540
|
TME | Screw, UNC6-32x31.75, Head: countersunk, slotted, polyamide Min Qty: 500 | 0 |
|
$0.0820 / $0.1050 | RFQ |
DISTI #
000000000002116072
|
Sager | Screws & Fasteners 1 1/4 6-32 NYLON | 0 |
|
Buy Now |
Part Details for 9540
9540 CAD Models
9540 Part Data Attributes
|
9540
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9540
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |