Part Details for 9541 0601000 by Belden Inc
Overview of 9541 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9541 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3901
|
Newark | Shielded Multiconductor Cable 15 Conductor 24Awg 1000Ft, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9541 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 23000 |
|
$4,293.0800 / $4,625.2800 | Buy Now |
DISTI #
BEL5779-1000-ND
|
DigiKey | CABLE 15COND 24AWG CHROME Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4069 | Buy Now |
DISTI #
566-9541-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 15C SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,215.5100 | Order Now |
DISTI #
70005257
|
RS | Multiconductor Cable,15C,24AWG,7x32,TC, PVC ins, Foil, Chrome PVC jkt, AWM, CMG | Belden 9541 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,215.5100 | RFQ |