Part Details for 954222 by ELESA USA
Overview of 954222 by ELESA USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5422-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 8MM, 85MΩ, w/lossy |
Price & Stock for 954222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74332103
|
RS | SFP.40-3/4 NPT+F, Breather caps, Breather caps | Elesa USA 954222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$4.4600 / $4.9000 | Buy Now |