-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 400MHz, CMOS, PQCC56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
954226AKLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
954226AKLFT
Renesas Electronics Corporation
Processor Specific Clock Generator, 400MHz, CMOS, PQCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 954226AKLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 954226AKLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28506BZI-2T | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6 X 12 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153EE, TSSOP2-56 | Silicon Laboratories Inc | 954226AKLFT vs SL28506BZI-2T |
CY28411ZXC-1T | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Silicon Laboratories Inc | 954226AKLFT vs CY28411ZXC-1T |
954226AKLFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, ROHS COMPLIANT, PLASTIC, MLF-56 | Integrated Device Technology Inc | 954226AKLFT vs 954226AKLFT |
932S208YGLNT | Processor Specific Clock Generator, 400MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-56 | Integrated Device Technology Inc | 954226AKLFT vs 932S208YGLNT |
SL28504BZI-2T | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153EE, TSSOP-56 | Silicon Laboratories Inc | 954226AKLFT vs SL28504BZI-2T |
IDTCV126PVG8 | Processor Specific Clock Generator, 400MHz, PDSO56, GREEN, SSOP-56 | Integrated Device Technology Inc | 954226AKLFT vs IDTCV126PVG8 |
954101YGLFT | Processor Specific Clock Generator, 400MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-56 | Integrated Device Technology Inc | 954226AKLFT vs 954101YGLFT |
SPL505YC264ATT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, 6 X 17 MM, LEAD FREE, MO-153, TSSOP-64 | Silicon Laboratories Inc | 954226AKLFT vs SPL505YC264ATT |
CY28411ZXCT-1 | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Cypress Semiconductor | 954226AKLFT vs CY28411ZXCT-1 |