Part Details for 9545 060100 by Belden Inc
Overview of 9545 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9545/PCBZ | Analog Devices | Evaluation board for Jitter Cl | |
AD9545BCPZ | Analog Devices | Jitter cleaner +/PPS + Small C | |
AD9545BCPZ-REEL7 | Analog Devices | Jitter cleaner +/PPS + Small C |
Price & Stock for 9545 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1658
|
Newark | Shielded Multiconductor Cable, 40 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:40Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9545 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 800 |
|
$2,433.4200 / $2,621.7200 | Buy Now |
DISTI #
BEL1868-100-ND
|
DigiKey | CABLE 40COND 24AWG CHROME SHD Min Qty: 100 Lead time: 5 Weeks Container: Spool |
707 In Stock |
|
$18.2467 / $20.5855 | Buy Now |
DISTI #
566-9545-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 40C SHIELD 100ft SPOOL CHROME RoHS: Compliant | 1 |
|
$2,038.2100 | Buy Now |
DISTI #
70005233
|
RS | Multiconductor Cable,40C/24AWG,7x32,TC, PVC ins, Foil, Chrome PVC, AWM, 9545 Series | Belden 9545 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,252.0700 | RFQ |
DISTI #
9545.060100
|
TME | Wire, 40x24AWG, RS232, stranded, Cu, shielded,Al-PET foil, PVC Min Qty: 5 | 0 |
|
$29.3000 / $44.9200 | RFQ |