954A

Overview of 954A by Excelta Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AS8954-A Coilcraft Inc Telecom Transformer

Price & Stock for 954A by Excelta Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 64M4614
Newark Pliers - Stress Relief - .060" To 1St Bend |Excelta 954A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $261.7600
  • 10 $243.0600
  • 25 $234.4300
  • 50 $225.8000
  • 100 $215.7300
$215.7300 / $261.7600 Buy Now
DISTI # 2827-954A-ND
DigiKey PLIERS - STRESS RELIEF - .060" T Min Qty: 1 Lead time: 4 Weeks Container: Retail Package Temporarily Out of Stock
  • 1 $225.1500
$225.1500 Buy Now
Onlinecomponents.com The 954A 6" stress relief forming plier is designed to form a consistent stress relief in a variety of components. Similar to the 554A-US, made on a larger frame these pliers can form leads and wires up to .030" diameter. It features soft cushioned e RoHS: Compliant 0
  • 1 $208.5400
  • 3 $205.4100
  • 5 $202.3300
  • 10 $199.2900
  • 25 $194.1600
$194.1600 / $208.5400 Buy Now
DISTI # 352PL9450
Techni-Tool, Inc. Excelta 954A Pliers, Stress Relief, 0.060" to 1st bend, 6" OAL 5
  • 1 $205.4600
$205.4600 Buy Now
DISTI # 352PL9450
TestEquity LLC Excelta 954A Pliers, Stress Relief, 0.060" to 1st bend, 6" OAL 5
  • 1 $205.4600
$205.4600 Buy Now

CAD Models for 954A by Excelta Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 954A by Excelta Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 954A by Excelta Corporation

Select Manufacturer
Which Manufacturer of 954A would you like to use for your alert(s)?
  • Please alert me when 954A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 954A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 954A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 954A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 954A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 954A by Excelta Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: