Part Details for 955-25-SR-9-12 by NorComp
Overview of 955-25-SR-9-12 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 955-25-SR-9-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9027
|
Newark | Rohs Compliant: Yes -.472) |Norcomp 955-25-SR-9-12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $5.7100 | Buy Now |
DISTI #
955-25-SR-9-12-ND
|
DigiKey | CABLE CLAMP FOR DB25 Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5571 | Buy Now |
DISTI #
636-955-25-SR-9-12
|
Mouser Electronics | D-Sub Tools & Hardware 9-12MM CABLE CLAMP BACKSHL FOR 955-0125 RoHS: Compliant | 169 |
|
$4.5000 / $6.7600 | Buy Now |
|
Future Electronics | D-Sub Backshells 9-12MM CABLE CLAMP BACKSHL FOR 955-0125 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Kit | 0Kit |
|
$4.4700 / $4.7800 | Buy Now |
DISTI #
TEX955-25-SR-9-12
|
Heilind Electronics | Americas - 22 in Stock |
|
$5.0323 / $5.1148 | Buy Now | |
|
Onlinecomponents.com | Backshell Quick Release Strain Relief 25 / 44 HD Position | 0 |
|
$3.8700 / $8.1100 | Buy Now |
DISTI #
TEX955-25-SR-9-12
|
Interstate Connecting Components | 6 |
|
$5.0323 / $5.1148 | Buy Now |
Part Details for 955-25-SR-9-12
955-25-SR-9-12 CAD Models
955-25-SR-9-12 Part Data Attributes:
|
955-25-SR-9-12
NorComp
Buy Now
Datasheet
|
Compare Parts:
955-25-SR-9-12
NorComp
Connector Accessory, 0.354in Min Cable Dia, 0.472in Max Cable Dia, Backshell, Zinc Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.472 inch | |
Cable Entry-Min | 0.354 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M2.5X0.45 | |
Mounting Option 2 | SCREW | |
Used With | D SUB |