Part Details for 9552 060500 by Belden Inc
Overview of 9552 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9552 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4329
|
Newark | Shielded Multipair Cable 2Pr 500Ft 150V Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9552 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 5 |
|
$2,684.7300 / $2,892.4700 | Buy Now |
DISTI #
BEL1495-500-ND
|
DigiKey | MULTI-PAIR 4CON 18AWG CHROM 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
27 In Stock |
|
$2,792.2733 / $3,018.2400 | Buy Now |
DISTI #
566-9552-500-60
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 2 |
|
$2,765.0600 | Buy Now |
DISTI #
70004983
|
RS | Multiconductor Cable, 2Pr/18AWG, 19x30, TC, PVC ins, Foil, Chrome PVC | Belden 9552 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$3,018.2400 | Buy Now |
DISTI #
9552.060500
|
TME | Wire, 2x2x18AWG, shielded,Al-PET foil, PVC, chrome, 300V, 152m Min Qty: 2 | 152 |
|
$7.2100 / $11.5400 | Buy Now |