Part Details for 9553 0601000 by Belden Inc
Overview of 9553 0601000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9553 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL2361-ND
|
DigiKey | MULTI-PAIR 6COND 18AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.2896 | Buy Now |
DISTI #
566-9553-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$7,622.7100 | Order Now |
DISTI #
70004999
|
RS | Multiconductor Cable, 3Pr, 18AWG, 19x30, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9553 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 1 |
|
$7,622.7100 | Buy Now |