Part Details for 9554 060500 by Belden Inc
Overview of 9554 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9554 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6133
|
Newark | Shielded Multipair Cable 4Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9554 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 4000 |
|
$4,789.7700 / $5,160.4000 | Buy Now |
DISTI #
BEL2364-ND
|
DigiKey | MULTI-PAIR 8CON 18AWG CHROM Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.6020 | Buy Now |
DISTI #
566-9554-500-60
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,606.6400 | Order Now |
DISTI #
70004985
|
RS | Multiconductor Cable, 4Pr, 18AWG, 19x30, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9554 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$4,606.6400 | Buy Now |
DISTI #
9554.060500
|
TME | Wire, 4x2x18AWG, shielded,Al-PET foil, PVC, chrome, 300V, 152m Min Qty: 2 | 0 |
|
$15.7500 / $25.2000 | RFQ |