Part Details for 955785-000 by TE Connectivity
Overview of 955785-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 955785-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-955785-000-ND
|
DigiKey | Data Bus Components - Microcoupl Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$750.2600 | Buy Now |
DISTI #
955785-000
|
Avnet Americas | 955785-000 - Bulk (Alt: 955785-000) RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$476.7050 / $505.1650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$456.0900 | Buy Now |
DISTI #
RYCD-500-0455-2-613-078
|
Heilind Electronics | 955785-000 | Americas - 0 in Stock |
|
$523.1618 / $530.9702 | Buy Now |
|
Onlinecomponents.com | D-500-0455-2-613-078 RoHS: Compliant |
12 In Stock |
|
$520.2500 / $568.4200 | Buy Now |
DISTI #
955785-000
|
Avnet Americas | 955785-000 - Bulk (Alt: 955785-000) RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$476.7050 / $505.1650 | Buy Now |
DISTI #
955785-000
|
Avnet Americas | 955785-000 - Bulk (Alt: 955785-000) RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$476.7050 / $505.1650 | Buy Now |
DISTI #
RYCD-500-0455-2-613-078
|
Interstate Connecting Components | 955785-000 | 0 |
|
$523.1618 / $530.9702 | Buy Now |
DISTI #
TE Connectivity 955785-000
|
PEI Genesis | D-500-0455-2-613-078 | 7 |
|
Buy Now | |
|
Master Electronics | D-500-0455-2-613-078 RoHS: Compliant |
12 In Stock |
|
$520.2500 / $568.4200 | Buy Now |
Part Details for 955785-000
955785-000 CAD Models
955785-000 Part Data Attributes
|
955785-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
955785-000
TE Connectivity
Wire And Cable, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 1.981 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |