Part Details for 9560.NGWG.NV 957715 by Intel Corporation
Overview of 9560.NGWG.NV 957715 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95609-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 8 Positions | |
95609-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 14 Positions | |
95609-114LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 14 Positions |
Price & Stock for 9560.NGWG.NV 957715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
957715
|
EBV Elektronik | (Alt: 957715) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |