Part Details for 956012-000 by TE Connectivity
Overview of 956012-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 956012-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1030
|
Newark | Solder Sleeves & Shield Tubing So96-5-00 |Raychem Te Connectivity 956012-000 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.1000 | Buy Now |
DISTI #
956012-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 956012-000) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$3.2332 / $3.8908 | Buy Now |
DISTI #
650-956012-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO96-5-00 RoHS: Compliant | 0 |
|
$3.8700 / $6.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$3.5200 | Buy Now |
DISTI #
RYCSO96-5-00
|
Heilind Electronics | 956012-000 6-1197401-7 SO96-5-00 | Americas - 0 in Stock |
|
$2.7463 / $4.0896 | Buy Now |
|
Onlinecomponents.com | SO96-5-00 RoHS: Compliant |
4200 In Stock |
|
$2.0000 / $4.5000 | Buy Now |
DISTI #
62997482
|
Verical | Shield Terminal Blue Transparent 19.1mm Min Qty: 15 Package Multiple: 5 | Americas - 4175 |
|
$2.6387 / $5.9603 | Buy Now |
DISTI #
65679870
|
Verical | Shield Terminal Blue Transparent 19.1mm Min Qty: 11 Package Multiple: 1 | Americas - 25 |
|
$5.7600 | Buy Now |
DISTI #
956012-000
|
TTI | Solder Sleeves & Shield Tubing SO96-5-00 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2418 In Stock |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
956012-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 956012-000) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$3.2332 / $3.8908 | Buy Now |