Part Details for 9566 060U500 by Belden Inc
Overview of 9566 060U500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59566-1006LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
51939-566LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8S Right Angle Header, Solder To Board | |
59566-1005LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 9566 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL5266-500-ND
|
DigiKey | MULTI-PAIR 12CON 24AWG CHRM Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3057 | Buy Now |
DISTI #
566-9566060U500
|
Mouser Electronics | Multi-Conductor Cables 6 PR #24 PVC FRPVC | 0 |
|
$1,960.5500 | Order Now |
DISTI #
71936587
|
RS | Audio, Control & Instrument Cable, 6Pr/24Awg, Unshielded, PVC Ins, Chrome PVC | Belden 9566 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,196.3400 | RFQ |