Part Details for 958073-000 by TE Connectivity
Overview of 958073-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 958073-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
958073-000
|
Avnet Americas | 55PC2121-18-6/9-9 - Bulk (Alt: 958073-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8196 / $2.0544 | Buy Now |
DISTI #
571-958073-000
|
Mouser Electronics | Multi-Conductor Cables Price Per Foot RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | 55PC2121-18-6/9-9 RoHS: Compliant |
150 Partner Stock |
|
$1.7900 / $2.9500 | Buy Now |
DISTI #
958073-000
|
Avnet Americas | 55PC2121-18-6/9-9 - Bulk (Alt: 958073-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8196 / $2.0544 | Buy Now |
DISTI #
RYC55PC2121-18-6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2121-18-6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000005397220
|
Sager | Multi-Conductor Cables Price Per Foot Min Qty: 1 | 0 |
|
$2.0600 / $2.5700 | Buy Now |
|
Master Electronics | 55PC2121-18-6/9-9 RoHS: Compliant |
150 Partner Stock |
|
$1.7900 / $2.9500 | Buy Now |
Part Details for 958073-000
958073-000 CAD Models
958073-000 Part Data Attributes:
|
958073-000
TE Connectivity
Buy Now
|
Compare Parts:
958073-000
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |