Part Details for 958255-000 by TE Connectivity
Overview of 958255-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 958255-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
958255-000
|
Avnet Americas | 55PC1111-16-9-9 - Cable Rools/Shrink Tubing (Alt: 958255-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 147 Factory Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | 55PC1111-16-9-9 RoHS: Compliant | 0 |
|
$0.9020 / $2.5370 | Buy Now |
DISTI #
958255-000
|
Avnet Americas | 55PC1111-16-9-9 - Cable Rools/Shrink Tubing (Alt: 958255-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 147 Factory Stock |
|
RFQ | |
DISTI #
RYC55PC1111-16-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1111-16-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000003847713
|
Sager | Multi-Conductor Cables 55PC1111-16-9-9 Min Qty: 1 | 0 |
|
$0.9867 / $1.2300 | Buy Now |
DISTI #
3186865
|
Farnell | 55PC1111-16-9-9 RoHS: Compliant Min Qty: 3048 Lead time: 24 Weeks, 6 Days Container: Foot | 0 |
|
$3.1440 | Buy Now |
|
Master Electronics | 55PC1111-16-9-9 RoHS: Compliant | 0 |
|
$0.9020 / $2.5370 | Buy Now |
Part Details for 958255-000
958255-000 CAD Models
958255-000 Part Data Attributes:
|
958255-000
TE Connectivity
Buy Now
|
Compare Parts:
958255-000
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |