Part Details for 958363-000 by TE Connectivity
Overview of 958363-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 958363-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 8 Lead time: 36 Weeks Container: Bag | 0Bag |
|
$137.6600 | Buy Now |
DISTI #
RYCD-500-0463-613
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0463-613 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-0463-613 RoHS: Compliant |
16 In Stock |
|
$155.4000 / $184.5400 | Buy Now |
DISTI #
RYCD-500-0463-613
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0463-613 | 0 |
|
Buy Now | |
DISTI #
958363-000
|
Avnet Abacus | Connector Accessories Bus/Stub Terminator (Alt: 958363-000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 8 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-0463-613 RoHS: Compliant |
16 In Stock |
|
$155.4000 / $184.5400 | Buy Now |
Part Details for 958363-000
958363-000 CAD Models
958363-000 Part Data Attributes
|
958363-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
958363-000
TE Connectivity
D-500-0463-613
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |