Part Details for 9584213001 by TE Connectivity
Overview of 9584213001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9584213001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH4327
|
Newark | 100G0111-0.60-2 |Raychem Te Connectivity 9584213001 Min Qty: 9843 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4630 | Buy Now |
DISTI #
9584213001
|
Avnet Americas | Spec 100G Cable 1 Conductor 20AWG Tin Plated Copper Red 600VAC - Bulk (Alt: 9584213001) RoHS: Compliant Min Qty: 9843 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4047 / $0.4433 | Buy Now |
DISTI #
650-9584213001
|
Mouser Electronics | Hook-up Wire PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4310 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9843 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.4120 | Buy Now |
|
Onlinecomponents.com | 100G0111-0.60-2 | 0 |
|
$0.4067 / $1.1100 | Buy Now |
DISTI #
RYC100G0111-0.60-2
|
Interstate Connecting Components | 9584213001 3-1197419-6 100G0111-0.60-2 | 0 |
|
Buy Now | |
DISTI #
9584213001
|
Avnet Abacus | Spec 100G Cable 1 Conductor 20AWG Tin Plated Copper Red 600VAC (Alt: 9584213001) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100G0111-0.60-2 | 0 |
|
$0.4067 / $1.1100 | Buy Now |
Part Details for 9584213001
9584213001 CAD Models
9584213001 Part Data Attributes:
|
9584213001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9584213001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.56 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Stranding | 19X19 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |