Part Details for 9585 0601000 by Belden Inc
Overview of 9585 0601000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9585 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6148
|
Newark | Unshielded Multipair Cable 25Pr 1000Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:25 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9585 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$15,937.1600 / $17,170.3900 | Buy Now |
DISTI #
BEL5808-1000-ND
|
DigiKey | MULTI-PAIR 50COND 24AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.4556 | Buy Now |
DISTI #
566-9585-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 25P UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$15,327.8300 | Order Now |