Part Details for 958617-000 by TE Connectivity
Overview of 958617-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 958617-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-958617-000-ND
|
DigiKey | Wire And Cable, 24AWG, 600V, Fle Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.5100 / $0.6400 | Buy Now |
|
Onlinecomponents.com | 55PC0111-24-4 RoHS: Compliant |
1200 Partner Stock |
|
$0.3573 / $0.6100 | Buy Now |
DISTI #
RYC55PC0111-24-4
|
Interstate Connecting Components | 958617-000 | 0 |
|
$0.2878 / $0.3557 | Buy Now |
|
Master Electronics | 55PC0111-24-4 RoHS: Compliant |
1200 Partner Stock |
|
$0.3573 / $0.6100 | Buy Now |
Part Details for 958617-000
958617-000 CAD Models
958617-000 Part Data Attributes
|
958617-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
958617-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |