Part Details for 9595424402 by Fair-Rite Products Corp
Overview of 9595424402 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9595424402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4091
|
Newark | 95 Eer Core Set/Carton |Fair-Rite 9595424402 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.1300 | Buy Now |
DISTI #
9595424402-ND
|
DigiKey | FERRITE CORE EER 95 SET Min Qty: 270 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2151 | Buy Now |
DISTI #
623-9595424402
|
Mouser Electronics | Ferrite Cores & Accessories 95 EER Core EER42/44 Ind 5900 nH 25% TOL RoHS: Compliant | 0 |
|
$2.5200 / $4.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.4600 | Buy Now |