Diodes
95HQ015
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 95A, 15V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN

Overview of 95HQ015 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 95HQ015 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95HQ015 by International Rectifier

95HQ015
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-5
Package Description
HERMETIC SEALED, DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.39 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
7500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
100 °C
Output Current-Max
95 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Reverse Current-Max
1000000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 95HQ015
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 95A, 15V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN
    VS

Alternate Parts for 95HQ015

This table gives cross-reference parts and alternative options found for 95HQ015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95HQ015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95HQ015 DIODE 95 A, 15 V, SILICON, RECTIFIER DIODE, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN, Rectifier Diode Vishay Semiconductors 95HQ015 vs 95HQ015
95HQ015 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 15V V(RRM), Silicon, DO-203AB Microchip Technology Inc 95HQ015 vs 95HQ015
95HQ015E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 15V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 95HQ015 vs 95HQ015E3
95HQ015 Rectifier Diode, Schottky, 1 Phase, 1 Element, 95A, 15V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN Vishay Intertechnologies 95HQ015 vs 95HQ015
Part Number Description Manufacturer Compare
75HQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 95HQ015 vs 75HQ035
85CNQ015A Rectifier Diode, Defense Logistics Agency 95HQ015 vs 85CNQ015A
VS-85CNQ015ASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN Vishay Intertechnologies 95HQ015 vs VS-85CNQ015ASMPBF
21FQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA International Rectifier 95HQ015 vs 21FQ035
85HQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 95HQ015 vs 85HQ040
USD545E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation 95HQ015 vs USD545E3
95HQ015 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 15V V(RRM), Silicon, DO-203AB Microchip Technology Inc 95HQ015 vs 95HQ015
SBR6035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 95HQ015 vs SBR6035
85HQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB Microchip Technology Inc 95HQ015 vs 85HQ040
95HQ015 Rectifier Diode, Schottky, 1 Phase, 1 Element, 95A, 15V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN Vishay Intertechnologies 95HQ015 vs 95HQ015

Related Parts for 95HQ015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95HQ015 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95HQ015 by International Rectifier

Select Manufacturer
Which Manufacturer of 95HQ015 would you like to use for your alert(s)?
  • Please alert me when 95HQ015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95HQ015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95HQ015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95HQ015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95HQ015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95HQ015 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: