Part Details for 95V857AGLF-T by Integrated Device Technology Inc
Overview of 95V857AGLF-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95V857AGLF-T
95V857AGLF-T CAD Models
95V857AGLF-T Part Data Attributes
|
95V857AGLF-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
95V857AGLF-T
Integrated Device Technology Inc
PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 95V | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 220 MHz |
Alternate Parts for 95V857AGLF-T
This table gives cross-reference parts and alternative options found for 95V857AGLF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95V857AGLF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95V857AGLN | TSSOP-48, Tube | Integrated Device Technology Inc | 95V857AGLF-T vs 95V857AGLN |
ICS95V857CGLF | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, TSSOP-48 | Integrated Device Technology Inc | 95V857AGLF-T vs ICS95V857CGLF |
ICS95V857AGT | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | 95V857AGLF-T vs ICS95V857AGT |
95V857AGILF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-48 | Integrated Device Technology Inc | 95V857AGLF-T vs 95V857AGILF-T |
95V857CGLF | TSSOP-48, Tube | Integrated Device Technology Inc | 95V857AGLF-T vs 95V857CGLF |
95V857AGT-LF | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | 95V857AGLF-T vs 95V857AGT-LF |
95V857AGI-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | 95V857AGLF-T vs 95V857AGI-T |
ICS95V857AGILF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-48 | Integrated Device Technology Inc | 95V857AGLF-T vs ICS95V857AGILF-T |
95V857CGLF8 | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, TSSOP-48 | Integrated Device Technology Inc | 95V857AGLF-T vs 95V857CGLF8 |
95V857AG-130LF-T | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-48 | Integrated Device Technology Inc | 95V857AGLF-T vs 95V857AG-130LF-T |