Part Details for 95C06A6GWT by Grayhill Inc
Overview of 95C06A6GWT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95C06A6GWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C06A6GWT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 154 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8201 | Buy Now |
DISTI #
95C06A6GWT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD Tube - Rail/Tube (Alt: 95C06A6GWT) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2440 / $0.5723 | Buy Now |
DISTI #
706-95C06A6GWT
|
Mouser Electronics | Tactile Switches TACT,GW,NW,6X6,77T,LF RoHS: Compliant | 0 |
|
$0.4900 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 1 | 0 |
|
$0.5340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2560 / $0.5400 | Buy Now |
DISTI #
95C06A6GWT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD Tube - Rail/Tube (Alt: 95C06A6GWT) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2440 / $0.5723 | Buy Now |
DISTI #
95C06A6GWT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD Tube - Rail/Tube (Alt: 95C06A6GWT) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2440 / $0.5723 | Buy Now |
DISTI #
000000000001491699
|
Sager | Tactile Switches TACT,GW,NW,6X6,77T,LF Min Qty: 77 | 0 |
|
$0.2857 / $0.6667 | Buy Now |
Part Details for 95C06A6GWT
95C06A6GWT CAD Models
95C06A6GWT Part Data Attributes
|
95C06A6GWT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95C06A6GWT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | YELLOW | |
Body Breadth | 6.2 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL; TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 95C06A6GWT
This table gives cross-reference parts and alternative options found for 95C06A6GWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95C06A6GWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-M2KTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06A6GWT vs SWT6-M2KTR |
SWT8-R2R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06A6GWT vs SWT8-R2R |
SWT6-E2RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 95C06A6GWT vs SWT6-E2RAP |
SWT6-E2RAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06A6GWT vs SWT6-E2RAP |
LL3301EF065QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | 95C06A6GWT vs LL3301EF065QG |
LL3301SPF065QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | 95C06A6GWT vs LL3301SPF065QJ |
SWT8-R1N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06A6GWT vs SWT8-R1N |
SWT6-V7KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06A6GWT vs SWT6-V7KDAP |
PTS125SK43LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 95C06A6GWT vs PTS125SK43LFS |
TL-1240-N-Q-1J-BLK | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | 95C06A6GWT vs TL-1240-N-Q-1J-BLK |