There are no models available for this part yet.
Overview of 95C06B6GWT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 95C06B6GWT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K8937
|
Newark | Tact, gw, nw,6X6,77T, lf |Grayhill 95C06B6GWT RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.9270 | Buy Now | |
DISTI #
95C06B6GWT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 154 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8407 | Buy Now | |
DISTI #
95C06B6GWT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD Tube - Rail/Tube (Alt: 95C06B6GWT) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Container: Tube | 0 |
|
$0.2440 / $0.5866 | Buy Now | |
DISTI #
706-95C06B6GWT
|
Mouser Electronics | Tactile Switches TACT,GW,NW,6X6,77T,LF RoHS: Compliant | 0 |
|
$0.7330 / $0.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$0.5470 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 1 | 0 |
|
$1.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2618 / $0.6613 | Buy Now | ||
DISTI #
000000000001491718
|
Sager | Tactile Switches TACT,GW,NW,6X6,77T,LF Min Qty: 77 | 0 |
|
$0.2857 / $0.6833 | Buy Now |
CAD Models for 95C06B6GWT by Grayhill Inc
Part Data Attributes for 95C06B6GWT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Color
|
YELLOW
|
Body Breadth
|
6.2 mm
|
Body Height
|
3.5 mm
|
Body Length or Diameter
|
6.2 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
300000 Cycle(s)
|
End Contact Material
|
STAINLESS STEEL
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
5.1 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TAPE AND REEL; TUBE
|
Solderability
|
HAND/REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|
Alternate Parts for 95C06B6GWT
This table gives cross-reference parts and alternative options found for 95C06B6GWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95C06B6GWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSMJM4.3 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, SURFACE MOUNT-STRAIGHT | TE Connectivity | 95C06B6GWT vs FSMJM4.3 |
TL-1240-R-Q-2J-CLR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | 95C06B6GWT vs TL-1240-R-Q-2J-CLR |
PTS645TL31LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 95C06B6GWT vs PTS645TL31LFS |
KSM0311CT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | 95C06B6GWT vs KSM0311CT |
SWT6-E2M | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 95C06B6GWT vs SWT6-E2M |
SWT8-R1Y | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 5.1N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06B6GWT vs SWT8-R1Y |
SWT8-M2STR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.14N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06B6GWT vs SWT8-M2STR |
SWT7-G1YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06B6GWT vs SWT7-G1YTR |
ADTSJW69TVT/R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.53N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06B6GWT vs ADTSJW69TVT/R |
ADTSM25N/KV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06B6GWT vs ADTSM25N/KV |