Part Details for 95C06F2RAT by Grayhill Inc
Overview of 95C06F2RAT by Grayhill Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95C06F2RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2090
|
Newark | 6 X 6 Mm, Pc Mount,100 Grams, Black, Actuator Height (In): 0.242, Right Angle Rohs Compliant: Yes |Grayhill 95C06F2RAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90530 |
|
$0.4250 / $0.6240 | Buy Now |
DISTI #
96AC7220
|
Newark | Tact, ra,6X6,1000B, lf Rohs Compliant: Yes |Grayhill 95C06F2RAT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 | Buy Now |
DISTI #
04M4182
|
Newark | Tact, ra,6X6,1000B, lf |Grayhill 95C06F2RAT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $0.4070 | Buy Now |
DISTI #
2266-95C06F2RAT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 300 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
90530 In Stock |
|
$0.2120 / $0.2740 | Buy Now |
DISTI #
95C06F2RAT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 300 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3091 | Buy Now |
DISTI #
95C06F2RAT
|
Avnet Americas | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk - Bag (Alt: 95C06F2RAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.1830 / $0.2575 | Buy Now |
DISTI #
706-95C06F2RAT
|
Mouser Electronics | Tactile Switches Tact Switch 100g Opertg force R-Angle RoHS: Compliant | 956 |
|
$0.3090 / $0.6400 | Buy Now |
|
Future Electronics | 95C Series SPST-NO Off-Mom 1 N Through Hole Non-Washable Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$0.2590 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant |
90530 Partner Stock |
|
$0.1984 / $0.3488 | Buy Now |
Part Details for 95C06F2RAT
95C06F2RAT CAD Models
95C06F2RAT Part Data Attributes:
|
95C06F2RAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95C06F2RAT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.55 mm | |
Body Height | 7.2 mm | |
Body Length or Diameter | 7 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | BAG; BULK | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 95C06F2RAT
This table gives cross-reference parts and alternative options found for 95C06F2RAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95C06F2RAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-E7MD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06F2RAT vs SWT6-E7MD |
SWT6-E7RAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06F2RAT vs SWT6-E7RAP |
1BT003-2612L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | 95C06F2RAT vs 1BT003-2612L |
PTS645TH31LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 95C06F2RAT vs PTS645TH31LFS |
LL3301EF065QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | 95C06F2RAT vs LL3301EF065QG |
TL-3320-A-F100-Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-right Angle | E-Switch Inc | 95C06F2RAT vs TL-3320-A-F100-Q |
ADTSM21NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06F2RAT vs ADTSM21NV |
STHW-660-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.54N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | 95C06F2RAT vs STHW-660-R |
SWT8-R2R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | TT Electronics Resistors | 95C06F2RAT vs SWT8-R2R |
SWT6-V3MDAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 95C06F2RAT vs SWT6-V3MDAP |