-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8823
|
Newark | Pushbutton Switch, straight, spst, on-Off, surface Mount Terminal |Grayhill 95CW06A1GWRT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 / $0.9270 | Buy Now |
DISTI #
95CW06A1GWRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1900 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6626 | Buy Now |
DISTI #
95CW06A1GWRT
|
Avnet Americas | Switch Tactile N.O. Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: 95CW06A1GWRT) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0 |
|
$0.3904 / $0.5866 | Buy Now |
DISTI #
706-95CW06A1GWRT
|
Mouser Electronics | Tactile Switches TACT,GW,W,6X6,2000T&R,LF RoHS: Compliant | 0 |
|
$0.5980 / $0.6100 | Order Now |
|
Future Electronics | 95C Series SPST-NO Off-Mom 1.6 N Surface Mount Non-Washable Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4128 / $0.5858 | Buy Now |
|
Quest Components | 540 |
|
$0.6040 / $1.5100 | Buy Now | |
DISTI #
000000000001491820
|
Sager | Tactile Switches TACT,GW,W,6X6,2000T&R,LF Min Qty: 1900 | 0 |
|
$0.4571 / $0.6212 | Buy Now |
DISTI #
95CW06A1GWRT
|
Avnet Abacus | Switch Tactile N.O. Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R (Alt: 95CW06A1GWRT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95CW06A1GWRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06A1GWRT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | BROWN | |
Actuator Travel | 0.457 mm | |
Body Breadth | 6.2 mm | |
Body Height | 2.29 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 95CW06A1GWRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95CW06A1GWRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V3K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06A1GWRT vs SWT6-V3K |
SWT6-E5RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06A1GWRT vs SWT6-E5RD |
PTS645VK31SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | 95CW06A1GWRT vs PTS645VK31SMLFS |
SWT6-E5MDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06A1GWRT vs SWT6-E5MDAP |
SWT8-M2KTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | 95CW06A1GWRT vs SWT8-M2KTR |
SWT3-Z1GTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | 95CW06A1GWRT vs SWT3-Z1GTR |
ADTSM61YVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 6.37N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95CW06A1GWRT vs ADTSM61YVB |
SWT6-V2KAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 95CW06A1GWRT vs SWT6-V2KAP |
SWT6-V2RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06A1GWRT vs SWT6-V2RD |
SWT3-X2YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06A1GWRT vs SWT3-X2YTR |