There are no models available for this part yet.
Overview of 95CW06B1JRT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 95CW06B1JRT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N1959
|
Newark | 6 X 6 Mm, Pc Mount,160 Grams, Brown, Actuator Height (In): 0.205, Washable |Grayhill 95CW06B1JRT RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 5700 |
|
$0.8340 | Buy Now | |
DISTI #
63K8833
|
Newark | Pushbutton Switch, straight, spst, on-Off, surface Mount Terminal |Grayhill 95CW06B1JRT RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $0.9500 | Buy Now | |
DISTI #
2266-95CW06B1JRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1900 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5700 In Stock |
|
$0.5900 | Buy Now | |
DISTI #
95CW06B1JRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1900 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6787 | Buy Now | |
DISTI #
95CW06B1JRT
|
Avnet Americas | Switch Tactile N.O. Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: 95CW06B1JRT) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4148 / $0.6009 | Buy Now | |
DISTI #
706-95CW06B1JRT
|
Mouser Electronics | Tactile Switches TACT,J,W,6X6,1900T&R,LF RoHS: Compliant | 1925 |
|
$0.5250 / $1.0300 | Buy Now | |
Future Electronics | 95C Series SPST Off-Mom 0.05 A 12 V 6.3 x 6.2 mm Washable Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5700 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 | 0 |
|
$0.5600 | Buy Now | ||
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
5700 Partner Stock |
|
$0.4308 / $0.5859 | Buy Now | ||
DISTI #
34865647
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 | Americas - 5700 |
|
$0.4500 / $0.5600 | Buy Now |
CAD Models for 95CW06B1JRT by Grayhill Inc
Part Data Attributes for 95CW06B1JRT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
18 Weeks
|
Actuator Color
|
BROWN
|
Actuator Travel
|
0.457 mm
|
Body Breadth
|
6.2 mm
|
Body Height
|
3.1 mm
|
Body Length or Diameter
|
6.3 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
STAINLESS STEEL
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.57 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TAPE AND REEL
|
Sealing
|
WATER PROOF
|
Solderability
|
HAND/REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for 95CW06B1JRT
This table gives cross-reference parts and alternative options found for 95CW06B1JRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95CW06B1JRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V5KD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06B1JRT vs SWT6-V5KD |
TL1105AF160Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | 95CW06B1JRT vs TL1105AF160Q |
FSM4JART | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | 95CW06B1JRT vs FSM4JART |
SWTW-X6NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | 95CW06B1JRT vs SWTW-X6NTR |
FSMJM4.3ATR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.26N, SURFACE MOUNT-STRAIGHT | TE Connectivity | 95CW06B1JRT vs FSMJM4.3ATR |
ADTSM21NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95CW06B1JRT vs ADTSM21NVB |
SWT6-E3RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 95CW06B1JRT vs SWT6-E3RAP |
PTS645VL31SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | 95CW06B1JRT vs PTS645VL31SMLFS |
SWT6-V5RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 95CW06B1JRT vs SWT6-V5RAP |
SWT6-V2KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06B1JRT vs SWT6-V2KDAP |