-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6099
|
Newark | Tact, ra,6X6,700T&r, lf Rohs Compliant: Yes |Grayhill 95CW06B3RART Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 700 |
|
$2.2000 / $2.2200 | Buy Now |
DISTI #
74T1146
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 260Gf, Product Range:95C Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Right Angle, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Grayhill 95CW06B3RART Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7900 / $3.6700 | Buy Now |
DISTI #
63K8835
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 260Gf, Product Range:95C Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Right Angle, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Grayhill 95CW06B3RART Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 | Buy Now |
DISTI #
GH7759CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12422 In Stock |
|
$2.0250 / $3.9300 | Buy Now |
DISTI #
95CW06B3RART
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R - Tape and Reel (Alt: 95CW06B3RART) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Reel | 1400 |
|
$0.9638 / $2.3176 | Buy Now |
DISTI #
706-95CW06B3RART
|
Mouser Electronics | Tactile Switches Tact Switch Washable .039in height RoHS: Compliant | 0 |
|
$2.1100 / $3.8000 | Order Now |
DISTI #
V72:2272_07431815
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2110 Container: Cut Strips | Americas - 29 |
|
$0.8973 / $1.9116 | Buy Now |
DISTI #
72639704
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Side Actuated, 0.05A, 12VDC, Right Angle, SM | Grayhill 95CW06B3RART RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $3.6900 | RFQ |
|
Future Electronics | 95C Series SPST-NO Off-Mom 2.6 N Right Angle SMT Non-Washable Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95CW06B3RART
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06B3RART
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | RED | |
Actuator Travel | 0.457 mm | |
Body Breadth | 3.9 mm | |
Body Height | 7.02 mm | |
Body Length or Diameter | 6.1 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |