Part Details for 95CW06C3T by Grayhill Inc
Overview of 95CW06C3T by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95CW06C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M3006
|
Newark | Tact, w,6X6,75T, lf |Grayhill 95CW06C3T RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.5880 | Buy Now |
DISTI #
95CW06C3T-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 150 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5699 | Buy Now |
DISTI #
95CW06C3T
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube - Rail/Tube (Alt: 95CW06C3T) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tube | 0 |
|
$0.1952 / $0.3720 | Buy Now |
DISTI #
706-95CW06C3T
|
Mouser Electronics | Tactile Switches TACT,W,6X6,75T,LF RoHS: Compliant | 0 |
|
$0.4540 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.4670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2229 / $0.5222 | Buy Now |
DISTI #
000000000002408365
|
Sager | Tactile Switches TACT,W,6X6,75T,LF Min Qty: 75 | 0 |
|
$0.2286 / $0.4333 | Buy Now |
Part Details for 95CW06C3T
95CW06C3T CAD Models
95CW06C3T Part Data Attributes
|
95CW06C3T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06C3T
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | RED | |
Actuator Travel | 0.457 mm | |
Body Breadth | 6.2 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 95CW06C3T
This table gives cross-reference parts and alternative options found for 95CW06C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95CW06C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95CW06C3 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Grayhill Inc | 95CW06C3T vs 95CW06C3 |