There are no models available for this part yet.
Overview of 95CW06D2GWT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 95CW06D2GWT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N1978
|
Newark | 6 X 6 Mm, Pc Mount,180 Grams, Brown, Actuator Height (In): 0.205, Washable |Grayhill 95CW06D2GWT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2966 |
|
$1.1900 / $1.6100 | Buy Now | |
DISTI #
63K8851
|
Newark | Pushbutton Switch, straight, spst, on-Off, surface Mount Terminal |Grayhill 95CW06D2GWT RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 / $1.3600 | Buy Now | |
DISTI #
GH7865-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
466 In Stock |
|
$0.8117 / $1.8000 | Buy Now | |
DISTI #
95CW06D2GWT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube - Rail/Tube (Alt: 95CW06D2GWT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3782 / $0.8584 | Buy Now | |
DISTI #
706-95CW06D2GWT
|
Mouser Electronics | Tactile Switches TACT,GW,W,6X6,75T,LF RoHS: Compliant | 150 |
|
$0.6950 / $1.6800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$0.8000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$0.8670 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2966 Partner Stock |
|
$0.4269 / $1.0400 | Buy Now | ||
DISTI #
32864768
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 2966 |
|
$0.5400 / $0.8600 | Buy Now | |
DISTI #
95CW06D2GWT-GRA
|
TME | 95CW06D2GWT Min Qty: 39 | 2966 |
|
$0.6170 / $1.0876 | Buy Now |
CAD Models for 95CW06D2GWT by Grayhill Inc
Part Data Attributes for 95CW06D2GWT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Color
|
BROWN
|
Actuator Travel
|
0.457 mm
|
Body Breadth
|
6.2 mm
|
Body Height
|
3.81 mm
|
Body Length or Diameter
|
6.3 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
500000 Cycle(s)
|
End Contact Material
|
STAINLESS STEEL
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.77 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TUBE
|
Sealing
|
WATER PROOF
|
Solderability
|
HAND/REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|