Part Details for 95CW06D3GWRT by Grayhill Inc
Overview of 95CW06D3GWRT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95CW06D3GWRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8855
|
Newark | Pushbutton Switch, straight, spst, on-Off, surface Mount Terminal |Grayhill 95CW06D3GWRT Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 | Buy Now |
DISTI #
95CW06D3GWRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1900 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8080 | Buy Now |
DISTI #
95CW06D3GWRT
|
Avnet Americas | Switch Tactile N.O. Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R - Tape and Reel (Alt: 95CW06D3GWRT) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4880 / $0.7153 | Buy Now |
DISTI #
706-95CW06D3GWRT
|
Mouser Electronics | Tactile Switches TACT,GW,W,6X6,1900T&R,LF RoHS: Compliant | 1880 |
|
$0.6840 / $1.0800 | Buy Now |
DISTI #
72652072
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, Gull Wing | Grayhill 95CW06D3GWRT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1450 |
|
$0.8800 / $1.1700 | Buy Now |
|
Future Electronics | 95C Series 6 x 6 mm Red Top Actuator Gull Wing Washable Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 | 0 |
|
$0.8940 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant | 0 |
|
$0.5160 / $0.7140 | Buy Now |
DISTI #
95CW06D3GWRT
|
Avnet Abacus | (Alt: 95CW06D3GWRT) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 95CW06D3GWRT
95CW06D3GWRT CAD Models
95CW06D3GWRT Part Data Attributes
|
95CW06D3GWRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06D3GWRT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | YELLOW | |
Actuator Travel | 0.457 mm | |
Body Breadth | 6.2 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 95CW06D3GWRT
This table gives cross-reference parts and alternative options found for 95CW06D3GWRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95CW06D3GWRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTSMW67RVT/R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95CW06D3GWRT vs ADTSMW67RVT/R |
SWT8-M1RTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06D3GWRT vs SWT8-M1RTR |
ADTSMW65RVT/R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95CW06D3GWRT vs ADTSMW65RVT/R |