There are no models available for this part yet.
Overview of 95CW06D3JT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 95CW06D3JT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K8860
|
Newark | Pushbutton Switch, straight, spst, on-Off, surface Mount Terminal |Grayhill 95CW06D3JT RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 / $1.3800 | Buy Now | |
DISTI #
95CW06D3JT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 150 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2507 | Buy Now | |
DISTI #
95CW06D3JT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD Tube - Rail/Tube (Alt: 95CW06D3JT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tube | 0 |
|
$0.3904 / $0.8727 | Buy Now | |
DISTI #
706-95CW06D3JT
|
Mouser Electronics | Tactile Switches TACT,J,W,6X6,75T,LF RoHS: Compliant | 163 |
|
$0.9520 / $1.5500 | Buy Now | |
Future Electronics | 95C Series Washable 6 x 6 mm 2.6 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.0200 / $1.1000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$1.0800 | Buy Now | ||
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD Tube RoHS: Compliant | 0 |
|
$0.4320 / $1.0370 | Buy Now | ||
DISTI #
000000000001491857
|
Sager | Tactile Switches TACT,J,W,6X6,75T,LF Min Qty: 75 | 0 |
|
$0.4571 / $1.0200 | Buy Now |
CAD Models for 95CW06D3JT by Grayhill Inc
Part Data Attributes for 95CW06D3JT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Color
|
RED
|
Actuator Travel
|
0.457 mm
|
Body Breadth
|
6.2 mm
|
Body Height
|
3.81 mm
|
Body Length or Diameter
|
6.3 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
500000 Cycle(s)
|
End Contact Material
|
STAINLESS STEEL
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.55 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TUBE
|
Sealing
|
WATER PROOF
|
Solderability
|
HAND/REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for 95CW06D3JT
This table gives cross-reference parts and alternative options found for 95CW06D3JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95CW06D3JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT8-M1RTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06D3JT vs SWT8-M1RTR |