Part Details for 95CW06D3T by Grayhill Inc
Overview of 95CW06D3T by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95CW06D3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1986
|
Newark | 6 X 6 Mm, Pc Mount,260 Grams, Red, Actuator Height (In): 0.205, Washable |Grayhill 95CW06D3T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.2100 / $1.5800 | Buy Now |
DISTI #
96AC7215
|
Newark | Tact, w,6X6,75T, lf Rohs Compliant: Yes |Grayhill 95CW06D3T Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 / $0.8590 | Buy Now |
DISTI #
63K8861
|
Newark | Pushbutton Switch, straight, spst, on-Off, pc Tail Terminal, pcb Hole Count:4 |Grayhill 95CW06D3T Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 / $1.3600 | Buy Now |
DISTI #
95CW06D3T-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 150 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2302 | Buy Now |
DISTI #
95CW06D3T
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube - Rail/Tube (Alt: 95CW06D3T) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3782 / $0.8584 | Buy Now |
DISTI #
706-95CW06D3T
|
Mouser Electronics | Tactile Switches Tact Switch Washable .150in height RoHS: Compliant | 0 |
|
$0.7640 / $1.3400 | Order Now |
|
Future Electronics | 95C Series Non Washable 6.3 x 6.2 mm 2.55 N Straight Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.8150 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube RoHS: Compliant |
1 Partner Stock |
|
$0.4204 / $1.0771 | Buy Now |
DISTI #
95CW06D3T
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube - Rail/Tube (Alt: 95CW06D3T) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3782 / $0.8584 | Buy Now |
Part Details for 95CW06D3T
95CW06D3T CAD Models
95CW06D3T Part Data Attributes:
|
95CW06D3T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06D3T
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | RED | |
Actuator Travel | 0.457 mm | |
Body Breadth | 6.2 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 95CW06D3T
This table gives cross-reference parts and alternative options found for 95CW06D3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95CW06D3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH613BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 95CW06D3T vs KSH613BT |
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | 95CW06D3T vs FSM15JA |
FSM3JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | 95CW06D3T vs FSM3JL |
FSM1J | KEYPAD SWITCH | TE Connectivity | 95CW06D3T vs FSM1J |
FSMRA5J | KEYPAD SWITCH | TE Connectivity | 95CW06D3T vs FSMRA5J |
KSL1M431LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 95CW06D3T vs KSL1M431LFT |
FSM11J | KEYPAD SWITCH | TE Connectivity | 95CW06D3T vs FSM11J |
KSH622DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 95CW06D3T vs KSH622DT |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 95CW06D3T vs B3W-1150 |
FSM5JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | 95CW06D3T vs FSM5JL |