There are no models available for this part yet.
Overview of 95CW06D5GWT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 95CW06D5GWT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K8865
|
Newark | Pushbutton Switch, straight, spst, on-Off, surface Mount Terminal |Grayhill 95CW06D5GWT RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $1.4700 | Buy Now | |
DISTI #
95CW06D5GWT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 150 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2605 | Buy Now | |
DISTI #
95CW06D5GWT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD Tube - Rail/Tube (Alt: 95CW06D5GWT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tube | 0 |
|
$0.4148 / $0.9299 | Buy Now | |
DISTI #
706-95CW06D5GWT
|
Mouser Electronics | Tactile Switches TACT,GW,W,6X6,75T,LF RoHS: Compliant | 166 |
|
$0.9520 / $1.6500 | Buy Now | |
Future Electronics | 95C Series SPST-NO Off-Mom 3.6 N Gull Wing SMT Non-Washable Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.0600 / $1.1500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$1.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4521 / $1.1050 | Buy Now | ||
DISTI #
000000000001491862
|
Sager | Tactile Switches TACT,GW,W,6X6,75T,LF Min Qty: 75 | 0 |
|
$0.4857 / $1.0800 | Buy Now | |
DISTI #
95CW06D5GWT
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD Tube (Alt: 95CW06D5GWT) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 95CW06D5GWT by Grayhill Inc
Part Data Attributes for 95CW06D5GWT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Color
|
YELLOW
|
Actuator Travel
|
0.457 mm
|
Body Breadth
|
6.2 mm
|
Body Height
|
3.81 mm
|
Body Length or Diameter
|
6.3 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
500000 Cycle(s)
|
End Contact Material
|
STAINLESS STEEL
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
3.53 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TUBE
|
Sealing
|
WATER PROOF
|
Solderability
|
HAND/REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|