-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8873
|
Newark | Pushbutton Switch, straight, spst, on-Off, surface Mount Terminal |Grayhill 95CW06E3GWRT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
95CW06E3GWRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 900 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4235 | Buy Now |
DISTI #
95CW06E3GWRT
|
Avnet Americas | Switch Tactile N.O. Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R - Tape and Reel (Alt: 95CW06E3GWRT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.5368 / $1.2446 | Buy Now |
DISTI #
706-95CW06E3GWRT
|
Mouser Electronics | Tactile Switches Tact Switch Washable .205in height RoHS: Compliant | 0 |
|
$1.1500 / $1.2500 | Order Now |
|
Future Electronics | 95C Series Washable 6 x 6 mm 2.6 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant | 0 |
|
$0.5680 / $1.2610 | Buy Now |
DISTI #
000000000001491870
|
Sager | Tactile Switches Tact Switch Washable .205in height Min Qty: 900 | 0 |
|
$0.6286 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95CW06E3GWRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06E3GWRT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | YELLOW | |
Actuator Travel | 0.457 mm | |
Body Breadth | 6.2 mm | |
Body Height | 5.21 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |