Part Details for 95CW06E5GWRT by Grayhill Inc
Overview of 95CW06E5GWRT by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95CW06E5GWRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95CW06E5GWRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
95CW06E5GWRT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD T/R - Tape and Reel (Alt: 95CW06E5GWRT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
706-95CW06E5GWRT
|
Mouser Electronics | Tactile Switches TACT,GW,W,6X6,900T&R,LF eight, 520g operating force, thru-hole, RoHS Compliant RoHS: Compliant | 0 |
|
$0.5580 / $1.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6590 / $0.7240 | Buy Now |
DISTI #
000000000003791315
|
Sager | Tactile Switches TACT,GW,W,6X6,900T&R,LF eight, 520g operating force, thru-hole, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 95CW06E5GWRT
95CW06E5GWRT CAD Models
95CW06E5GWRT Part Data Attributes
|
95CW06E5GWRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06E5GWRT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.53N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BROWN | |
Actuator Travel | 0.457 mm | |
Body Breadth | 6.2 mm | |
Body Height | 5.21 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.53 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 95CW06E5GWRT
This table gives cross-reference parts and alternative options found for 95CW06E5GWRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95CW06E5GWRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645TL58LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 95CW06E5GWRT vs PTS645TL58LFS |
1BT017-00210-7F | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 95CW06E5GWRT vs 1BT017-00210-7F |
PTS645VM39SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | 95CW06E5GWRT vs PTS645VM39SMLFS |
TL-1105-M-F100-Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 95CW06E5GWRT vs TL-1105-M-F100-Q |
SWT8-R1Y | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | TT Electronics Resistors | 95CW06E5GWRT vs SWT8-R1Y |
SWT6-V3K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95CW06E5GWRT vs SWT6-V3K |
1BT011-10100-002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight | Foxconn | 95CW06E5GWRT vs 1BT011-10100-002 |
ADTSJW69TVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.53N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95CW06E5GWRT vs ADTSJW69TVB |
SWT6-V2RDAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 95CW06E5GWRT vs SWT6-V2RDAP |
STHW-680-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.56N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | 95CW06E5GWRT vs STHW-680-N |