Part Details for 95CW06E5JT by Grayhill Inc
Overview of 95CW06E5JT by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 95CW06E5JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4687
|
Newark | 6 X 6 Mm, Pc Mount,320 Grams, Clear, Actuator Height (In): 0.205, Washable |Grayhill 95CW06E5JT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$1.9400 / $2.2300 | Buy Now |
DISTI #
99W5257
|
Newark | Tact, j,w,6X6,75T, lf |Grayhill 95CW06E5JT RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 / $1.8100 | Buy Now |
DISTI #
2266-95CW06E5JT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 45 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$1.6700 | Buy Now |
DISTI #
95CW06E5JT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 45 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5513 | Buy Now |
DISTI #
95CW06E5JT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.53N SMD Tube - Rail/Tube (Alt: 95CW06E5JT) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5124 / $1.1445 | Buy Now |
DISTI #
706-95CW06E5JT
|
Mouser Electronics | Tactile Switches TACT,J,W,6X6,75T,LF RoHS: Compliant | 0 |
|
$1.5300 / $2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
298 Partner Stock |
|
$0.5690 / $1.3000 | Buy Now |
DISTI #
36812486
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.53N SMD Tube RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 298 |
|
$1.1800 / $1.5600 | Buy Now |
Part Details for 95CW06E5JT
95CW06E5JT CAD Models
95CW06E5JT Part Data Attributes
|
95CW06E5JT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06E5JT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.53N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | CLEAR | |
Actuator Travel | 0.457 mm | |
Body Breadth | 6.2 mm | |
Body Height | 5.21 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.53 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |