Part Details for 95H1-13-10-1-C by TE Connectivity
Overview of 95H1-13-10-1-C by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 95H1-13-10-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-95H1-13-10-1-C-ND
|
DigiKey | 95H1-13-10-1-C Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.5428 | Buy Now |
DISTI #
95H1-13-10-1-C
|
Avnet Americas | Braid Trap Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Straight - Bulk (Alt: 95H1-13-10-1-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$167.6674 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks Container: Box | 0Box |
|
$193.3100 | Buy Now |
DISTI #
RYC95H1-13-10-1-C
|
Heilind Electronics | 95H1-13-10-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$200.9200 / $247.1800 | Buy Now |
DISTI #
61584828
|
Verical | 95H1-13-10-1-C Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 48 |
|
$269.2040 / $321.3340 | Buy Now |
DISTI #
RYC95H1-13-10-1-C
|
Interstate Connecting Components | 95H1-13-10-1-C | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$200.9200 / $247.1800 | Buy Now |
Part Details for 95H1-13-10-1-C
95H1-13-10-1-C CAD Models
95H1-13-10-1-C Part Data Attributes
|
95H1-13-10-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
95H1-13-10-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | PLAIN NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |