There are no models available for this part yet.
Overview of 96-500A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 96-500A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Protection Kit-2 POLE-CIRCUIT BREAKER HARDWARE- W6/W9 Handle tie RoHS: Compliant |
370 In Stock |
|
$1.1800 / $3.1200 | Buy Now | ||
DISTI #
000000000000048583
|
Sager | Circuit Protection Kits 2-POLE CIR BRKR HDWR W6/W9 Handle tie | 0 |
|
Buy Now | ||
Master Electronics | Circuit Protection Kit-2 POLE-CIRCUIT BREAKER HARDWARE- W6/W9 Handle tie RoHS: Compliant |
370 In Stock |
|
$1.1800 / $3.1200 | Buy Now |